Un 50-75% de rebaja
TDKNLCV32T-1R5M-PFMontaje superficial de inductores
Inductor Power Molded/Unshielded Wirewound 1.5uH 20% 7.96MHz 10Q-Factor Ferrite 0.83A 0.11Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 1.5u | |
| 20% | |
| 7.96M | |
| 0.83 | |
| 0.83 | |
| 0.11(Typ) | |
| 10(Typ) | |
| 7.96M | |
| 80M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This power NLCV32T-1R5M-PF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 20%. It has an inductance of 1.5u H. This SMD inductor has a maximum DC current of 830m A with a maximum resistance of 143m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 80M Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

