TDKNLCV25T-4R7M-PFMontaje superficial de inductores

Inductor Power Molded/Unshielded Wirewound 4.7uH 20% 7.96MHz 20Q-Factor Ferrite 0.285A 1.04Ohm DCR 1008 T/R

Make any circuit look clean and compact using this power NLCV25T-4R7M-PF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 43M Hz. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 285m A with a maximum resistance of 1.04 Ohm.

18 piezas: Se puede enviar en 8 días

    Total$1.40Price for 10

    • Se puede enviar en 8 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 18 piezas
      • Price: $0.14

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.