Un 50-75% de rebaja
TDKNLCV25T-2R2M-PFMontaje superficial de inductores
Inductor Power Molded/Unshielded Wirewound 2.2uH 20% 7.96MHz 20Q-Factor Ferrite 0.39A 0.65Ohm DCR 1008 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 7.96M | |
| 0.39 | |
| 0.39 | |
| 0.65 | |
| 20(Typ) | |
| 7.96M | |
| 95M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
This power NLCV25T-2R2M-PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 390m A with a maximum resistance of 650m Ohm. This device utilizes wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 95M Hz. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has a tolerance of 20%. It has an inductance of 2.2u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

