Más Compradas

onsemiNJT4031NT1GGP BJT

Trans GP BJT NPN 40V 3A 2000mW 4-Pin(3+Tab) SOT-223 T/R

If you require a general purpose BJT that can handle high voltages, then the NPN NJT4031NT1G BJT, developed by ON Semiconductor, is for you. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 2000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.

10,000 piezas: Se puede enviar en 2 días

    Total$255.00Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2533+
      Manufacturer Lead Time:
      26 semanas
      Country Of origin:
      Malaisia
      • In Stock: 10,000 piezas
      • Price: $0.2550

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.