Reduced Price
NIC ComponentsNIN-HDR82JTRFMontaje superficial de inductores
Inductor RF Chip Wirewound 0.82uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.82u | |
| 5% | |
| 25M | |
| 0.18 | |
| 2.35 | |
| 23 | |
| 50M | |
| 215M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.68 | |
| 1.55 |
This rf chip NIN-HDR82JTRF surface mount inductor from NIC Components is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 2.35 Ohm. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 215M Hz. It has an inductance of 820n H. This device is made with wirewound technology. It has a tolerance of 5%. This product is 2.29 mm long, 1.55 mm tall and 1.68 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

