Reduced Price
NIC ComponentsNIN-HDR10KTRFMontaje superficial de inductores
Inductor RF Chip Wirewound 0.1uH 10% 150MHz 60Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.1u | |
| 10% | |
| 150M | |
| 0.4 | |
| 0.46 | |
| 60 | |
| 500M | |
| 1200M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.68 | |
| 1.55 |
An ideal space-saving electronic component is this rf chip NIN-HDR10KTRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 2.29 mm long, 1.55 mm tall and 1.68 mm deep. Its test frequency is 150M Hz, while its minimum self-resonant frequency is 1.2G Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 460m Ohm. This device is made with wirewound technology. It has an inductance of 100n H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

