Reduced Price

NIC ComponentsNIN-FB2R7KTR370FMontaje superficial de inductores

Inductor RF Chip Molded Wirewound 2.7uH 10% 7.96MHz 50Q-Factor 0.37A 0.75Ohm DCR 1812 T/R

This rf chip NIN-FB2R7KTR370F surface mount inductor from NIC Components is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4.9 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 2.7u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 50M Hz. This device is made with wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 750m Ohm.

Import TariffMay apply to this part

2,000 piezas: Se puede enviar mañana

    Total$98.33Price for 951

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1550+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Taiwán
      • In Stock: 2,000 piezas
      • Price: $0.1034

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.