Reduced Price
NIC ComponentsNIN-FA4R7JTR220FMontaje superficial de inductores
Inductor RF Chip Molded Wirewound 4.7uH 5% 7.96MHz 30Q-Factor 0.22A 1.5Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 4.7u | |
| 5% | |
| 7.96M | |
| 0.22 | |
| 1.5 | |
| 30 | |
| 7.96M | |
| 50M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip NIN-FA4R7JTR220F surface mount inductor from NIC Components is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. It has an inductance of 4.7u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 50M Hz. This product is 3.6 mm long, 2.4 mm tall and 2.7 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 1.5 Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

