VishayNH05050R00FE02
Res Wirewound 50Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this NH05050R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 50 Ohm. This dependable part has a power rating of 50 W. Its temperature coefficient is ±20 ppm/°C. This device utilizes wirewound technology. It has a tolerance of 1%. The NH05050R00FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

