VishayNH0501R000FE02

Res Wirewound 1Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this NH0501R000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 50 W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±50 ppm/°C. The NH0501R000FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. This device is made with wirewound technology. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    8 semanas
    • Price: $57.11
    1. 1+$57.11
    2. 10+$44.43
    3. 100+$18.46

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.