VishayNFR2500001009JR500Resistor sujeto a orificio pasante simple
Res Metal Film 10 Ohm 5% 0.33W(1/3W) ±200ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| 250 | |
| 0.33 (1/3) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| Yes | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.201 | |
| 0.58 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their NFR2500001009JR500 fixed single through-hole resistor. This product has a resistance value of 10 Ohm. This dependable part has a power rating of 0.33 (1/3) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The NFR2500001009JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with metal film technology. This product is 7.5 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

