Mean Well EnterprisesNEL-400-4.2Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 4.2V 80A 336W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| NEL-400-4.2 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 4.2 | |
| 80 | |
| 336 | |
| 180 | |
| 264 | |
| 254 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 2.5% | |
| 4(Typ) | |
| 47 to 63 | |
| 3/-4.5 | |
| 83(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -20 | |
| 60 | |
| 850 | |
| Mounting | Chassis |
| Package Height | 30 mm |
| Package Width | 115 mm |
| Package Length | 215 mm |
| PCB changed | 9 |
| 9 |
Ensure optimal performance of your electronic device with the use of this NEL-400-4.2 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 4.2 V and maximum output power of 336 W. This part's single output can handle a current up to 80 A. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

