Neutrik GroupNE8FBH-LEDTelecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | Unknown |
| PPAP | Unknown |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 57V | |
| 500 | |
| 50 | |
| 1000 | |
| No | |
| Zinc Die Cast | |
| Nickel | |
| -30 | |
| 80 | |
| Single | |
| 26.2 | |
| Through Hole |
Make a strong and durable connection with this rj-45 NE8FBH-LED telephone and telecom connector from Neutrik® USA Inc.. This F connector's 8 contacts that are made out of bronze and plated with gold over nickel. It has a maximum voltage rating of 50 V. It has a female type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A/contact. This part has an operating temperature of -30 to 80 °C. NE8FBH-LED is housed in polybutylene terephthalate. It uses the solder termination method. This product is 26.2 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

