onsemiNE5534DR2GAmplificadores operacionales
Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 4@±15V | |
| ±3 | |
| ±18|±15|±5|±9|±12 | |
| ±20 | |
| 0.3@±15V | |
| 1.5@±15V | |
| 8@±15V | |
| 38 | |
| Dual | |
| 750 | |
| 13@±15V | |
| 7@15V | |
| 100 | |
| 2.5@15V | |
| 100(Typ) | |
| 70 | |
| 70 to 71 | |
| 10 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier NE5534DR2G OP amp from ON Semiconductor is perfect for you! Its maximum power dissipation is 750 mW. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±3 V and maximum of ±20 V. This op amp has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses dual power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

