| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 4@±15V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.3@±15V | |
| 0.5@±15V | |
| 1.5@±15V | |
| 8@±15V | |
| Dual | |
| 13@±15V | |
| 5.5@±15V | |
| 100 | |
| 1.5@±15V | |
| 70 | |
| 70 to 71 | |
| 10 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier NE5534AD OP amp from Texas Instruments. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a single channel per chip. This device is made with bipolar technology. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

