NIC ComponentsNDTM106K35FCapacitor de tantalio sólido
Cap Tant Solid 10uF 35V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 35VDC | |
| 2 | |
| Standard | |
| 2.8 | |
| Polar | |
| 8 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| 6 X 10 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 10(Max) | |
| 6(Max) | |
| 0.5 | |
| 12(Max) |
This NDTM106K35F tantalum solid capacitor from NIC Components has a high capacitance value with a low footprint design. It can withstand a voltage of 35 VDC. Users like its straight wire form. This part has a pitch of 2.5 mm. Its leakage current is 2.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 10(Max) mm tall with a diameter of 6(Max) mm. The NDTM106K35F solid capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

