Murata Power SolutionsNDL1209SCConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 1-OUT 9V 0.222A 2W 7-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 9 | |
| 12 | |
| 18 | |
| 9 | |
| 0.222 | |
| 2 | |
| 1000VDC | |
| DC/DC | |
| 600 | |
| Yes | |
| 0.75% | |
| 0.5% | |
| 79 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 mm |
| Package Width | 9.2 mm |
| Package Length | 21.8 mm |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down NDL1209SC DC to DC converter and switching regulator module. It has a voltage of 9 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

