NXP SemiconductorsNCX2220GF,115Comparadores
Comparator Dual R-R I/O 5.25V 8-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 2 | |
| Rail to Rail Input/Output | |
| 70 | |
| 80 | |
| 800(Typ) | |
| Complementary | |
| 5.25 | |
| 30@5.5V | |
| 1.3 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 0.01(Typ)@5.5V | |
| 250 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) |
| Package Width | 1 |
| Package Length | 1.35 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 8 | |
| Lead Shape | No Lead |
The NCX2220GF,115 comparator circuit from NXP Semiconductors compares two analog input signals and outputs the better one. Its maximum power dissipation is 250 mW. This comparator has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses a single power supply. Its typical PSRR is 80 dB.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.