onsemiNCV887701D1R2GControladores de CC a CC
DC/DC Cntrlr Single-OUT Step Up 187kHz 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Up | |
| 187 | |
| 2 | |
| 40 | |
| 2 to 40 | |
| 2.2 | |
| 153 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Thanks to ON Semiconductor's non-synchronous boost NCV887701D1R2G DC voltage controller, you'll be able to accurately increase or decrease the DC voltage within your electronic circuit. This DC voltage controller has single output. This DC voltage controller has an input voltage of 2 to 40 V. Its switching regulator has a frequency of 153 to 187 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

