onsemiNCV887700D1R2GControladores de CC a CC
DC/DC Cntrlr Single-OUT Step Up 187kHz Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Up | |
| 187 | |
| 2 | |
| 40 | |
| 2 to 40 | |
| 2.2 | |
| 153 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Do you have to step up or down from one voltage level to another? The ON Semiconductor non-synchronous boost NCV887700D1R2G DC voltage controller gives you the ability to do just that. This DC voltage controller has single output. This DC voltage controller has an input voltage of 2 to 40 V. Its switching regulator has a frequency of 153 to 187 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

