onsemiNCV8605MN50T2GLinear Regulators
LDO Regulator Pos 5V 0.675A 6-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.675 | |
| 1.5 | |
| 6 | |
| 0.2@500mA | |
| 1.25(Typ) | |
| 4mV(Typ) | |
| 10mV(Typ) | |
| 75°C/W | |
| 18°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Stable power is ideal for better processing this LDO NCV8605MN50T2G linear regulator developed by ON Semiconductor will help do so. Its typical dropout voltage at current is 0.15@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.675 A. This will operate at a minimum voltage of 1.5 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 10mV(Typ) and line regulation of 4mV(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.2@500mA V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

