onsemiNCV8570MN250R2GLinear Regulators
LDO Regulator Pos 2.5V 0.2A Automotive AEC-Q100 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 2.5 | |
| 0.2 | |
| 2.5 | |
| 5.5 | |
| 0.155@150mA|0.215@200mA | |
| 0.2%/V | |
| 25mV | |
| 120°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2.2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
If you need to maintain a steady voltage on your circuit, then this LDO NCV8570MN250R2G linear regulator from ON Semiconductor is perfect for you! It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.105@150mA|0.17@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 25mV and line regulation of 0.2%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.155@150mA|0.215@200mA V. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

