onsemiNCV8184DTRKGLinear Regulators

LDO Regulator Neg/Pos -3V to 45V 0.07A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R

Use the LDO NCV8184DTRKG linear regulator from ON Semiconductor to maintain a constant output voltage. Its typical dropout voltage at current is 0.1@100uA|0.25@5mA|0.35@60mA V. This voltage regulation device's single output can produce a current up to 0.07(Typ) A. This will operate at a maximum voltage of 26 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of -3 to 45 V, this is power management at its best. Using a load regulation of 3mV and line regulation of 3mV is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is negative and positive|positive. The maximum dropout voltage is 0.15@100uA|0.5@5mA|0.6@60mA V. This voltage regulation device has a maximum operating temperature of 150 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.4339
    1. 2500+$0.4339
    2. 5000+$0.4206
    3. 10000+$0.4167
    4. 15000+$0.4127
    5. 20000+$0.4118

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.