onsemiNCV78L05ABPRAGLinear Regulators

Standard Regulator Pos 5V 0.1A Automotive 3-Pin TO-92 T/R

If you need to maintain a steady voltage on your circuit, then this standard NCV78L05ABPRAG linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage that does not exceed 30 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 60mV and line regulation of 150mV is needed for a programmable DC power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    9 semanas
    • Price: $0.1032
    1. 2000+$0.1032
    2. 4000+$0.1010
    3. 6000+$0.1009
    4. 8000+$0.0999
    5. 10000+$0.0989
    6. 12000+$0.0969
    7. 20000+$0.0963
    8. 30000+$0.0962
    9. 50000+$0.0960

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.