onsemiNCV662SQ25T1GLinear Regulators

LDO Regulator Pos 2.5V 0.28A 4-Pin(3+Tab) SC-82AB T/R Automotive AEC-Q100

Keep calm and stay stable by implementing this LDO NCV662SQ25T1G linear regulator developed by ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages lower than 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 40mV and line regulation of 20mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.5@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.