onsemiNCV571MN09TBGLinear Regulators
LDO Regulator Pos 0.9V 0.15A Automotive AEC-Q100 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 0.9 | |
| 0.15(Min) | |
| 0 | |
| 12 | |
| 0.75@10mA | |
| 30mV | |
| 65mV | |
| 0.008 | |
| 250°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Keep the energy stable for every system by using this LDO NCV571MN09TBG linear regulator by ON Semiconductor. Its typical dropout voltage at current is 0.65@10mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 0 V and 12 V. With a fixed output that has a voltage of 0.9 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 65mV and line regulation of 30mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.75@10mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

