onsemiNCV57152DSADJR4GLinear Regulators
LDO Regulator Pos 1.24V to 13V 1.5A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Adjustable | |
| 1.24 to 13 | |
| 1.5 | |
| 1.8 | |
| 13.5 | |
| 0.41@1A|0.52@1.5A|0.295@500mA|0.35@750mA | |
| 1.259 | |
| 0.5% | |
| 1% | |
| 60 | |
| 52°C/W | |
| 2.1°C/W | |
| Current Limit|Reverse Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO NCV57152DSADJR4G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.18@500mA|0.22@750mA|0.26@1A|0.33@1.5A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages between 1.8 V and 13.5 V. With an adjustable output that has a voltage of 1.24 to 13 V, this is power management at its best. Using a load regulation of 1% and line regulation of 0.5% is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.295@500mA|0.35@750mA|0.41@1A|0.52@1.5A V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

