onsemiNCV5501DT33RKGLinear Regulators

LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100

Make a theoretical system actual by providing stable voltages with this LDO NCV5501DT33RKG linear regulator from ON Semiconductor. It has an overall accuracy of ±2.9 %. Its typical dropout voltage at current is 0.005@1mA|0.23@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.35%(Typ) and line regulation of 0.1%(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.09@1mA|0.7@500mA V.

2,500 piezas: Se puede enviar en 2 días

    Total$976.50Price for 2500

    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2528+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2,500 piezas
      • Price: $0.3906

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.