onsemiNCV5171EDR2GConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.7V to 30V Flyback/Forward/Inverting/SEPIC/Step Up/Step Down Single-Out 30V 1.5A 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Flyback|Forward|Inverting|SEPIC|Step Up|Step Down | |
| Fixed | |
| 310 | |
| Yes | |
| 1 | |
| 30 | |
| 1.5 | |
| 2.7 | |
| 30 | |
| 2.7 to 30 | |
| 1.9 | |
| 80 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down NCV5171EDR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. Use this part at voltages between 2.7 V and 30 V. By operating at a line regulation of 0.03%/V you can provide a constant voltage at your output. This part offers a switching frequency of 310 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

