onsemiNCV4299D233R2GLinear Regulators
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 4.4 | |
| 45 | |
| 0.5@100mA | |
| 25mV | |
| 30mV | |
| 0.1 | |
| 112°C/W(Typ) | |
| Fault Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO NCV4299D233R2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.22@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 4.4 V and a maximum voltage of 45 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 30mV and line regulation of 25mV is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.5@100mA V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

