onsemiNCV4275DSR4GLinear Regulators

LDO Regulator Pos 5V 0.45A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R

Keep calm and stay stable by implementing this LDO NCV4275DSR4G linear regulator developed by ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@300mA V. This voltage regulation device's single output can produce a current up to 0.45 A. The best way to provide power to your application is by using this, which needs a voltage of at least 5.5 V and no higher than 42 V. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 30mV and line regulation of 15mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.5@300mA V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.