onsemiNCV4275ADS50R4GLinear Regulators
LDO Regulator Pos 5V 0.45A 6-Pin(5+Tab) D2PAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.45 | |
| 5.5 | |
| 42 | |
| 0.5@300mA | |
| 15mV | |
| 30mV | |
| 0.15 | |
| 74.8°C/W | |
| Current Limit|Fault Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO NCV4275ADS50R4G linear regulator from ON Semiconductor is perfect for you! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@300mA V. This voltage regulation device's single output can produce a current up to 0.45(Typ) A. Use this part at voltages between 5.5 V and 42 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 30mV and line regulation of 15mV is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.5@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

