onsemiNCV317BD2TR4GLinear Regulators

Standard Regulator Pos 1.2V to 37V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R

Having trouble maintaining a steady voltage? This standard NCV317BD2TR4G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. This voltage regulation device's single output can produce a current up to 1.5(Typ) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 40 V. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. Users like the load regulation of 0.5%Vo and line regulation of 0.04%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C.

2,400 piezas: Se puede enviar en 2 días

    Total$286.88Price for 800

    • (800)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2524+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2,400 piezas
      • Price: $0.3586

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.