onsemiNCV3063MNTXGConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A Automotive AEC-Q100 8-Pin DFN EP T/R

Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down NCV3063MNTXG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3 V and no higher than 40 V. With an adjustable output, this is power management at its best. This converter is 85.5(min) % efficient. Maintain a constant voltage level with a load regulation of 1.6mV|5mV|9mV and line regulation of 1.5mV|2mV|8mV. Its switching regulator has a frequency of 190 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.5025
    1. 4000+$0.5025
    2. 8000+$0.4975
    3. 12000+$0.4925
    4. 20000+$0.4876
    5. 24000+$0.4827
    6. 40000+$0.4779
    7. 60000+$0.4731
    8. 100000+$0.4684
    9. 120000+$0.4637

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.