onsemiNCV2931AD-5.0R2GLinear Regulators
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±3.8 | |
| Fixed | |
| 5 | |
| 0.1(Min) | |
| 2.5 | |
| 40 | |
| 0.2@10mA|0.6@100mA | |
| 30mV | |
| 50mV | |
| 160°C/W | |
| 25°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Use this LDO NCV2931AD-5.0R2G linear regulator from ON Semiconductor to vary your voltage levels to your desired level. It has an overall accuracy of ±3.8 %. Its typical dropout voltage at current is 0.015@10mA|0.16@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. Use this part at voltages lower than 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 50mV and line regulation of 30mV is needed for a programmable DC power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.2@10mA|0.6@100mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

