onsemiNCV2931ACDR2GLinear Regulators

LDO Regulator Pos 2.7V to 29.5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100

Use this LDO NCV2931ACDR2G linear regulator from ON Semiconductor to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.015@10mA|0.16@100mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. Use this part at voltages lower than 40 V. With an adjustable output, this is power management at its best. By operating at a load regulation of 1%/V and line regulation of 1.5mV/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.2@10mA|0.6@100mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.1316
    1. 2500+$0.1316
    2. 5000+$0.1309

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.