| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.11um to 0.5um | |
| 70 | |
| 80 | |
| 1080(Typ) | |
| Push-Pull | |
| 6 | |
| 5@6V | |
| 0.85 | |
| 6 | |
| 0.000001(Typ)@6V | |
| 0.015@6V | |
| Single | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
This NCS2200SN2T1G comparator circuit from ON Semiconductor is a type of specialized high-gain differential amplifier. It has a complementary output. This comparator has a temperature range of -40 °C to 105 °C. This device utilizes CMOS technology. Its typical PSRR is 80 dB. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

