onsemiNCS20074DTBR2GAmplificadores operacionales
Op Amp Quad GP R-R O/P 36V 14-Pin TSSOP W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 0.25um | |
| CMOS | |
| 3@5V | |
| 2.7 | |
| 36 | |
| 0.000075@5V | |
| 0.000005@5V | |
| 0.0002@5V | |
| 2.12@5V | |
| 60@5V | |
| Single | |
| 200 | |
| 2.7@5V | |
| 30@5V | |
| 120 | |
| 0.00025@5V | |
| 114 | |
| 60 | |
| 60 to 65 | |
| 3 | |
| 5.6 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier NCS20074DTBR2G OP amp from ON Semiconductor produces a large amount of gain. Its maximum power dissipation is 200 mW. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

