| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.2 | |
| 2.5 | |
| 24 | |
| 0.35@50mA | |
| 3mV(Typ) | |
| 10mV(Typ) | |
| 390°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO NCP715SQ33T2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.23@50mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 24 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 10mV and line regulation of 10mV(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a maximum operating temperature of 150 °C. The maximum dropout voltage is 0.35@50mA V. Its polarity is positive.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

