| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 440uV/V(Typ) | |
| 13uV/mA(Typ) | |
| 0.016 | |
| 149°C/W | |
| Thermal Shutdown Protection|Current Limit | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 1.5 |
| Package Length | 1.5 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | XDFN |
| 6 |
Use this LDO NCP702MX30TCG linear regulator from ON Semiconductor to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.14@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 13uV/mA(Typ) and line regulation of 440uV/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.2@200mA V. This voltage regulation device has a maximum operating temperature of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
