onsemiNCP698SQ30T1GLinear Regulators
LDO Regulator Pos 3V 0.28A 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3 | |
0.28(Typ) | |
2.5 | |
6 | |
0.525@150mA|0.35@80mA | |
20mV | |
60mV | |
0.006 | |
235°C/W | |
Thermal Shutdown Protection|Enable Control|Current Limit | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SC-82AB |
4 | |
Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO NCP698SQ30T1G linear regulator from ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@80mA|0.37@150mA V. This voltage regulation device's single output can produce a current up to 0.28(Typ) A. With a voltage no larger than 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 60mV and line regulation of 20mV a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.35@80mA|0.525@150mA V. Its polarity is positive.
EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.