onsemiNCP698SQ28T1GLinear Regulators
LDO Regulator Pos 2.8V 0.28A 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
2.8 | |
0.28(Typ) | |
2.5 | |
6 | |
0.4@80mA|0.7@150mA | |
20mV | |
60mV | |
0.006 | |
235°C/W | |
Current Limit|Enable Control|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SC-82AB |
4 | |
Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO NCP698SQ28T1G linear regulator from ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@80mA|0.52@150mA V. This voltage regulation device's single output can produce a current up to 0.28(Typ) A. Use this part at voltages lower than 6 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 60mV and line regulation of 20mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.4@80mA|0.7@150mA V.
EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.