onsemiNCP694D33HT1GLinear Regulators
LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 3.3 | |
| 1(Min) | |
| 1.4 | |
| 6 | |
| 0.1@300mA | |
| 0.2%/V | |
| 15mV | |
| 900 | |
| 111°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 6 | |
| Lead Shape | Flat |
Never worry about components seeing unstable voltages again by implementing this LDO NCP694D33HT1G linear regulator manufactured by ON Semiconductor. Its typical dropout voltage at current is 0.05@300mA|0.18@1A V. This device has a maximum power dissipation of 900 mW. This voltage regulation device's single output can produce a current up to 1(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 1.4 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 15mV and line regulation of 0.2%/V is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 900 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.1@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
