onsemiNCP59151DS50R4GLinear Regulators
LDO Regulator Pos 5V 1.5A 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 5 | |
| 1.5 | |
| 2.3 | |
| 13.5 | |
| 0.35@750mA|0.5@1.5A | |
| 0.5% | |
| 1% | |
| 52°C/W | |
| 2.1°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
This LDO NCP59151DS50R4G linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.175@750mA|0.3@1.5A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.24 V and not exceeding a voltage of 13.5 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1% and line regulation of 0.5%. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.35@750mA|0.5@1.5A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

