| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.5 | |
| 0.3(Min) | |
| 1.4 | |
| 6 | |
| 0.45@300mA|0.48@300mA | |
| 0.2%/V | |
| 70mV | |
| 0.111 | |
| 250 | |
| Enable Control|Excellent Line and Load Regulation|Shutdown | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCP585DSN15T1G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.31@300mA|0.32@300mA V. This device has a maximum power dissipation of 250 mW. This voltage regulation device's single output can produce a current up to 0.3(Min) A. This will operate at a minimum voltage of 1.4 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. A load regulation of 70mV and line regulation of 0.2%/V is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 250 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.45@300mA|0.48@300mA V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

