| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.15(Min) | |
| 1.7 | |
| 6 | |
| 0.4@150mA | |
| 0.2%/V | |
| 40mV | |
| 0.0015 | |
| 200°C/W | |
| Current Limit|Enable Control|Shutdown | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Make a theoretical system actual by providing stable voltages with this LDO NCP583XV30T2G linear regulator from ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.7 V that does not exceed 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 40mV and line regulation of 0.2%/V is necessary for providing a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.4@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

