onsemiNCP553SQ33T1GLinear Regulators
LDO Regulator Pos 3.3V 0.18A 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.18(Typ) | |
| 3.3 | |
| 12 | |
| 1@80mA | |
| 4.5mV/V | |
| 0.8mV/mA | |
| 0.006 | |
| 400°C/W | |
| Current Limit|On-Off Control|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SC-82AB |
| 4 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO NCP553SQ33T1G linear regulator developed by ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.65@80mA V. This voltage regulation device's single output can produce a current up to 0.18(Typ) A. With a voltage no larger than 12 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.8mV/mA and line regulation of 4.5mV/V a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 1@80mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

