onsemiNCP5501DT15RKGLinear Regulators
LDO Regulator Pos 1.5V 0.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.9 | |
| Fixed | |
| 1.5 | |
| 0.5 | |
| 2.5 | |
| 16 | |
| 1.073@1mA|1.073@500mA | |
| 0.1%(Typ) | |
| 0.35%(Typ) | |
| 60°C/W | |
| 5.2°C/W | |
| Enable Control|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO NCP5501DT15RKG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.23@500mA V. It has an overall accuracy of ±2.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 16 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. By operating at a load regulation of 0.35%(Typ) and line regulation of 0.1%(Typ) you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 1.073@1mA|1.073@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

