onsemiNCP4682HMU33TCGLinear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 3.3 | |
| 0.15(Min) | |
| 1.7 | |
| 5.25 | |
| 0.1%/V | |
| 20mV | |
| 0.0015 | |
| 400 | |
| 250°C/W | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 4 |
Never worry about components seeing unstable voltages again by implementing this LDO NCP4682HMU33TCG linear regulator manufactured by ON Semiconductor. Its typical dropout voltage at current is 0.24@150mA V. It has an overall accuracy of ±0.8 %. This device has a maximum power dissipation of 400 mW. This voltage regulation device's single output can produce a current up to 0.15(Min) A. By only needing an input voltage of 1.7 V with a maximum of 5.25 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 20mV and line regulation of 0.1%/V. Its maximum power dissipation is 400 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

