onsemiNCP4682DMU18TCGLinear Regulators
LDO Regulator Pos 1.8V 0.15A 4-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 1.8 | |
| 0.15(Min) | |
| 1.7 | |
| 5.25 | |
| 0.65@150mA | |
| 0.1%/V | |
| 20mV | |
| 0.0015 | |
| 400 | |
| 250°C/W | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 4 | |
| Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO NCP4682DMU18TCG linear regulator developed by ON Semiconductor. It has an overall accuracy of ±0.8 %. This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.44@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. It only needs a voltage of at least 1.7 V while not exceeding 5.25 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 20mV and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 400 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.65@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

